
The ADG729BRU is a dual 4-bit 2-wire serial multiplexer from Analog Devices, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100uW. The device is not RoHS compliant and contains lead. It can supply up to 20uA of current and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices ADG729BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG729BRU technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG729BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
