
32-channel analog multiplexer featuring low on-resistance of 3.5 Ω. Operates across a wide supply voltage range from 1.8 V to 5.5 V, with a nominal negative supply of -2.5 V and a maximum of ±2.5 V. This serially controlled IC supports industrial temperature grades from -40°C to 85°C. Housed in a 48-terminal S-PQFP-G48 package with dimensions of 7mm x 7mm.
Analog Devices ADG731BSUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Number of Channels | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG731BSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.