
Single 32:1 Analog Multiplexer IC, featuring 32 input channels and 1 output. Operates with dual supply voltages from 1.8V to 5.5V, with a typical operating supply voltage of 5V. Offers a -3dB bandwidth of 18MHz and an on-state resistance of 5.5 Ohms. Packaged in a 48-pin LFCSP EP with Tin, Matte contact plating, supplied in tape and reel packaging.
Analog Devices ADG732BCPZ-REEL technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 32 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.
