
Analog multiplexer featuring 32 input channels and a single output. Offers a low on-resistance of 4 Ohms with a -3dB bandwidth of 18MHz. Operates from a single supply voltage range of 1.8V to 5.5V, or dual supplies up to ±2.5V. This surface-mount device is housed in a TQFP package with tin-matte plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG732BSUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 4R |
| Dual Supply Voltage | 2.5V |
| Height | 1mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG732BSUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
