
32-channel analog multiplexer featuring low on-resistance of 4Ω and 5.5R. Operates with single or dual supplies from 1.8V to 5.5V, with a dual supply voltage of 2.5V. Offers a -3dB bandwidth of 18MHz and a parallel interface. Packaged in TQFP on tape and reel, this RoHS compliant component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG732BSUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | TQFP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 32 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG732BSUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
