
Dual SPDT CMOS switch with 2.5Ω on-resistance and 200MHz bandwidth. Features 1.8V to 5.5V supply voltage range, 1µA maximum supply current, and 315mW power dissipation. Surface mountable in an 8-pin MSOP package, offering 2 circuits with 2 inputs and 4 outputs. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG736BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG736BRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Drain to Source Resistance | 2.5R |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 12ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG736BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
