
Dual SPDT switch IC featuring low voltage operation from 1.8V to 5.5V. Offers 25Ω on-resistance and a 200MHz -3dB bandwidth. This surface mount component is housed in a compact MSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. Designed for 2 channels, it supports 2 inputs and 4 outputs, with a maximum power dissipation of 315mW.
Analog Devices ADG736LBRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG736LBRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
