
Dual SPDT switch with 2.5 Ω on-resistance, featuring a 200MHz -3dB bandwidth. This CMOS device operates from 1.8V to 5.5V single supply, consuming a maximum of 1µA supply current. Designed for surface mount applications, it is packaged in MSOP and supplied on tape and reel. The component offers 2 channels, 2 bits, and 2 circuits, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADG736LBRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG736LBRMZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG736LBRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
