
The ADG739BRU is a dual 4PST multiplexer from Analog Devices with a -3db bandwidth of 100MHz. It is packaged in a 16-pin TSSOP package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 100uW and a maximum supply current of 20uA. The ADG739BRU has 2 channels, 2 circuits, 8 inputs, and 2 outputs.
Sign in to ask questions about the Analog Devices ADG739BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG739BRU technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 2.5mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG739BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
