
CMOS matrix switch, featuring 2 channels and 8 inputs, operates with a 2.7V to 5.5V supply voltage. This serial interface device offers a 100MHz bandwidth and a 4PST throw configuration. With a maximum operating temperature of 85°C and a minimum of -40°C, it is packaged in a 5mm x 4.4mm x 1.05mm TSSOP. The component exhibits a turn-on delay of 40ns and a turn-off delay of 14ns.
Sign in to ask questions about the Analog Devices ADG739BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG739BRUZ technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 80mA |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 40ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG739BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
