The ADG751ARM-REEL7 is a single-pole single-throw (SPST) micro switch from Analog Devices. It operates within a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 1nA. The device is packaged in a MSOP package and is available in quantities of 1000. The ADG751ARM-REEL7 is not RoHS compliant. It is a single-supply device.
Sign in to ask questions about the Analog Devices ADG751ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG751ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG751ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
