
Dual 2:1 multiplexer/demultiplexer IC featuring 630MHz bandwidth and 480 Mbps USB 2.0 support. Operates from a 2.7V to 3.6V supply with a low 6nA maximum supply current. Surface mountable in an LFCSP EP package, this RoHS compliant component offers two independent 2:1 switch circuits.
Analog Devices ADG772BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 630MHz |
| Bandwidth | 630MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG772BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
