Low-voltage CMOS multiplexer/demultiplexer contains four 2:1 channels with high-impedance outputs. The device operates from a single 3 V or 5 V supply and accepts TTL/CMOS-compatible control logic. Typical performance includes greater than 400 MHz bandwidth, 2.2 Ω on resistance, 0.3 Ω on-resistance flatness, 6 ns turn-on time, and 3 ns turn-off time. The BCPZ package option is a Pb-free 16-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG774ABCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Quad 2:1 multiplexer/demultiplexer |
| Switch construction | CMOS |
| Number of channels | 4 |
| Bandwidth | >400MHz |
| On resistance | 2.2 typicalΩ |
| On-resistance flatness | 0.3 typicalΩ |
| Supply operation | Single 3 V/5 V |
| Quiescent supply current | 1 typicalnA |
| Turn-on time | 6ns |
| Turn-off time | 3ns |
| Distortion | <0.3 typical% |
| Logic compatibility | TTL/CMOS-compatible |
| Package | 16-lead 3 mm × 3 mm body LFCSP |
| Output state | High impedance outputs |
| Pb-free | Pb-free package |
Download the complete datasheet for Analog Devices ADG774ABCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADG774ABCPZ
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.