
Quad 2:1 multiplexer IC featuring a 400 MHz -3dB bandwidth and 3 ns switching time. Operates from 0V to 5.5V supply voltage with a maximum supply current of 1µA and power dissipation of 5µW. This integrated circuit supports a parallel interface and is packaged on tape and reel for high-volume applications. Operating temperature range is -40°C to 85°C.
Analog Devices ADG774ABCPZ-REEL technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Circuits | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG774ABCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
