
IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG774BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG774BR technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | R |
| Data Rate | 16Mbps |
| Drain to Source Resistance | 2.2R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG774BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
