
IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch
Analog Devices ADG774BR-REEL technical specifications.
| Package/Case | SOIC N |
| Data Rate | 16Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
