
IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 240MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 566mW |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
