
Analog Devices ADG774BRQ-REEL technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 566mW |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG774BRQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
