
Quad SPDT Switch with 2.2Ω on-state resistance and 240MHz bandwidth. This multiplexer/demultiplexer IC operates from 0V to 5.5V, featuring a parallel interface and supporting a 16Mbps data rate. Designed for a wide temperature range of -40°C to 85°C, it offers low power consumption with a maximum supply current of 1µA. Packaged in QSOP for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG774BRQ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | QSOP |
| Data Rate | 16Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 2.2R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 566mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG774BRQ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
