
The ADG774BRQZ-REEL is a 4-channel multiplexer from Analog Devices with a -3db bandwidth of 240MHz and a data rate of 16Mbps. It operates from a single supply voltage of 0-5.5V and has a maximum power dissipation of 5uW. The device is packaged in a QSOP package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG774BRQZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG774BRQZ-REEL technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | QSOP |
| Data Rate | 16Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Circuits | 4 |
| On-State Resistance | 2.2R |
| Operating Supply Current | 1nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG774BRQZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
