
Quad SPDT Switch with 2.2 Ohm on-resistance and 240MHz bandwidth. Features a 3V to 5V supply voltage range, 16Mbps data rate, and 100mA high-level output current. Operates across a -40°C to 85°C temperature range with low 1uA maximum supply current. This integrated circuit offers parallel interface and is supplied in a Rail/Tube package.
Analog Devices ADG774BRZ technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | R |
| Data Rate | 16Mbps |
| Drain to Source Resistance | 2.2R |
| Height | 1.5mm |
| High Level Output Current | 100mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 21ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG774BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
