
SPDT Switch / 2:1 Mux with 200MHz -3dB bandwidth. Features 5Ω on-state resistance and operates from 1.8V to 5.5V supply voltage. This CMOS component offers a low 1µA maximum supply current and 5µW power dissipation. Packaged in a compact SC case (2.2mm L x 1.35mm W x 1mm H), it supports parallel interface and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADG779BKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG779BKSZ-R2 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SC |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| On-State Resistance | 5R |
| Operating Supply Current | 1nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG779BKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
