
Dual 2:1 multiplexer/demultiplexer IC featuring 2.5 $\Omega$ on-resistance and 145 MHz bandwidth. This CMOS switch operates with a supply voltage range of 1.8V to 5.5V, consuming a maximum of 1 $\mu$A supply current and 5.5 $\mu$W power dissipation. Designed for low power applications, it offers SPDT throw configuration with a low insertion loss of 0.2 dB at 1 MHz. The component is housed in a compact LFCSP EP package with dimensions of 3mm x 3mm x 0.75mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG787BCPZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG787BCPZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
