
Dual 2:1 multiplexer/demultiplexer IC featuring 2.5 $\Omega$ low on-resistance and 145MHz -3dB bandwidth. This CMOS switch operates with a single supply voltage from 1.8V to 5.5V, consuming minimal power with a maximum supply current of 1$\mu$A. Designed for parallel interface, it offers two independent SPDT switches within a MSOP package, suitable for applications requiring efficient signal routing.
Analog Devices ADG787BRMZ-500RL7 technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | MSOP |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| On-State Resistance | 3R |
| Operating Supply Current | 5nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG787BRMZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
