
Dual 2:1 multiplexer/demultiplexer IC with 145MHz -3dB bandwidth and 0.2dB insertion loss at 1MHz. Features 2.5Ω on-state resistance and operates from 0V to 5.5V single supply. Low power consumption with a maximum supply current of 1µA and dissipation of 5.5µW. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG787BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | MSOP |
| Insertion Loss | 0.2dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 3R |
| Operating Supply Current | 5nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG787BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
