
Quad SPDT switch featuring 2.5 $\Omega$ on-resistance and low voltage operation. This CMOS integrated circuit offers four independent single-pole double-throw (SPDT) switches. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 2.5V, supporting a range from 2.25V to 2.75V, and includes a negative supply option. The component is housed in a 20-terminal S-XQCC-N20 package, measuring 4mm x 4mm.
Analog Devices ADG788BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG788BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.