
The ADG794BRQZ-500RL7 is a dual 8-input 4-output multiplexer demultiplexer from Analog Devices. It operates at a maximum bandwidth of 300MHz and has a maximum power dissipation of 566mW. The device is packaged in a lead-free QSOP-16 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices ADG794BRQZ-500RL7 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | QSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 566mW |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 7R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 566mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG794BRQZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
