
The ADG794BRQZ-REEL is a dual 8-input 4-output multiplexer demultiplexer with a -3db bandwidth of 300MHz and an operating supply voltage of 5.5V. It is packaged in a SSOP-16 package and has a maximum power dissipation of 566mW. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging configuration with 2500 units per reel.
Analog Devices ADG794BRQZ-REEL technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | QSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 566mW |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 7R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 566mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG794BRQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
