
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG794BRQZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | QSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 566mW |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 7R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 566mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG794BRQZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
