
The ADG799GBCPZ-REEL is a 3-bit analog switch from Analog Devices. It features an on-state resistance of 5.5 ohms and operates over a temperature range of -40°C to 85°C. This lead-free device is RoHS compliant and available in a CSP package, packaged in tape and reel. The ADG799GBCPZ-REEL has a maximum operating supply current of 1 nanoampere and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADG799GBCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG799GBCPZ-REEL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 3 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG799GBCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
