SPST CMOS switch with <0.4 Ω on-resistance, operating from 1.8 V to 5.5 V. Features a 12 MHz bandwidth and a 400 mA high-level output current. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm. Offers fast switching with turn-on delay of 55 ns and turn-off delay of 15 ns. Operates across a temperature range of -40°C to 125°C with low power dissipation of 5 µW.
Analog Devices ADG801BRM technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| High Level Output Current | 400mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 5uW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 55ns |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG801BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.