
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
