
SPST CMOS switch with <0.4 Ω on-resistance, operating from 1.8 V to 5.5 V. Features a 12 MHz -3dB bandwidth and a low 5 µW power dissipation. This single-pole, single-throw (SPST) integrated circuit is housed in a SOT-23-6 package, supplied on tape and reel. It offers a maximum supply current of 1 µA and a wide operating temperature range from -40°C to 125°C.
Analog Devices ADG801BRT-REEL7 technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | SOT-23-6 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 300mR |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG801BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
