
Single Pole Single Throw (SPST) CMOS switch with <0.4 Ω on-resistance, operating from 1.8V to 5.5V. Features a 12MHz -3dB bandwidth and a 300mΩ drain-to-source resistance. This integrated circuit offers a 1-channel, 1-bit configuration with parallel interface. Packaged in a compact SOT-23 (3mm x 1.7mm x 1.3mm) for tape and reel deployment. Operates across a -40°C to 125°C temperature range with low power consumption.
Analog Devices ADG801BRTZ-500RL7 technical specifications.
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | SOT-23 |
| Drain to Source Resistance | 300mR |
| Height | 1.3mm |
| High Level Output Current | 400mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 55ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG801BRTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
