
SPST CMOS switch with <0.4 Ω on-resistance, operating from 1.8 V to 5.5 V. Features a 12 MHz -3dB bandwidth and a single channel configuration. Packaged in SOT-23-6, this component offers a 35 ns turn-on delay and 9 ns turn-off delay. Maximum power dissipation is 5 µW with a typical supply current of 1 nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG801BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 12MHz |
| Bandwidth | 12MHz |
| Package/Case | SOT-23-6 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 300mR |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG801BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
