
The ADG804YRM is a single 4-input 1-output multiplexer with a -3db bandwidth of 33MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 3.6V. The device is packaged in a lead-free MSOP-10 package and is available in a rail/Tube packaging configuration.
Analog Devices ADG804YRM technical specifications.
| -3db Bandwidth | 33MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG804YRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
