
The ADG804YRM-REEL is a 4-channel 4PST multiplexer from Analog Devices. It operates within a supply voltage range of 1.65V to 3.6V. The device is packaged in an MSOP-10 package type. The ADG804YRM-REEL is not RoHS compliant and contains lead, making it non-lead-free. It is not radiation hardened.
Analog Devices ADG804YRM-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG804YRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
