
4-channel, 4PST CMOS multiplexer with 0.5 Ω on-resistance, operating from 1.65 V to 3.6 V. Features a 33 MHz bandwidth and 30 ns propagation delay. This integrated circuit offers a high level output current of 300 mA and low power dissipation of 14.4 µW. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm, it is RoHS compliant.
Sign in to ask questions about the Analog Devices ADG804YRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG804YRMZ technical specifications.
| -3db Bandwidth | 33MHz |
| Bandwidth | 33MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| High Level Output Current | 300mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100uW |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 39ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG804YRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
