
0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG804YRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 33MHz |
| Bandwidth | 33MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| On-State Resistance | 650mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG804YRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
