Four-channel, single-supply CMOS multiplexer featuring 0.5 Ohm on-state resistance and a 33MHz bandwidth. Operates from 1.65V to 3.6V with a maximum power dissipation of 14.4uW and low 3nA operating supply current. Packaged in an MSOP with a height of 1.1mm, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG804YRMZ-REEL7 technical specifications.
| -3db Bandwidth | 33MHz |
| Bandwidth | 33MHz |
| Package/Case | MSOP |
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| On-State Resistance | 650mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG804YRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
