IC SWITCH QUAD SPST 16LFCSP
Sign in to ask questions about the Analog Devices ADG811YCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG811YCPZ-REEL technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.4uW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG811YCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.