
Quad SPST analog switch IC featuring 90MHz bandwidth and 0.05dB insertion loss at 100kHz. Operates with a single supply voltage from 1.65V to 3.6V, consuming a maximum of 4µA supply current and 14.4µW power dissipation. This interface IC supports parallel operation and is available in a 16-lead LFCSP package, supplied on tape and reel. It functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADG811YCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG811YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 90MHz |
| Insertion Loss | 0.05dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.4uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG811YCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
