
The ADG811YRU is a 4-channel single supply logic switch with a -3db bandwidth of 90MHz. It is packaged in a TSSOP-16 and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, making it non-lead free. It has a maximum power dissipation of 14.4uW and a maximum supply current of 4uA, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the Analog Devices ADG811YRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG811YRU technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 14.4uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG811YRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
