
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16
Sign in to ask questions about the Analog Devices ADG811YRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG811YRU-REEL7 technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.4uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG811YRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
