
Quad SPST CMOS switch IC featuring a 90MHz -3dB bandwidth and 0.05dB insertion loss at 100kHz. Operates from a 1.65V to 3.6V single supply, with a typical operating voltage of 3V. This integrated circuit offers 4 channels, each configured as a Single Pole Single Throw (SPST) switch. Housed in a compact 5mm x 4.4mm x 1.05mm TSSOP package, it boasts low power consumption with a maximum supply current of 4uA and maximum power dissipation of 14.4uW.
Sign in to ask questions about the Analog Devices ADG811YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG811YRUZ technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 90MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Insertion Loss | 0.05dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 14.4uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG811YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
