
The ADG812YRU is a 4-channel SPST single supply logic switch from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-16. The device has a maximum power dissipation of 14.4uW and a maximum supply current of 4uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADG812YRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG812YRU technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG812YRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
