
The ADG812YRUZ is a 16-channel dual multiplexer from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 1.65V to 3.6V and is packaged in a TSSOP-16 format. This device is designed for automotive applications, adhering to the required temperature grade. It has a pin count of 16 and supports 4 functions, with a width of 4.4mm and a length of 5mm.
Sign in to ask questions about the Analog Devices ADG812YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG812YRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG812YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.