
Quad SPST CMOS switch IC featuring a low on-state resistance of 650mΩ and -3dB bandwidth of 90MHz. Operates from a 1.65V to 3.6V single supply voltage with a maximum supply current of 4µA. Offers 4 channels with parallel interface and a low insertion loss of 0.05dB at 100kHz. Packaged in TSSOP for surface-mount applications, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADG812YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG812YRUZ-REEL7 technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 90MHz |
| Package/Case | TSSOP |
| Insertion Loss | 0.05dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 3nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.4uW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG812YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
