
Single-pole double-throw (SPDT) analog switch IC with 17MHz -3dB bandwidth. Features a 1.8V to 5.5V supply voltage range and operates from -40°C to 125°C. This interface IC offers a single channel with one input and two outputs, consuming a maximum supply current of 2µA and a power dissipation of 5µW. Packaged in a 6-lead WLCSP, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADG819BCBZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG819BCBZ-REEL7 technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | BGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG819BCBZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
