1.8V to 5.5V, 2:1 Mux/SPDT switch with 500mΩ drain-to-source resistance and 17MHz bandwidth. This CMOS integrated circuit features a single channel, single bit, and single throw configuration with break-before-make switching action. Operating with a maximum supply current of 2µA and power dissipation of 5µW, it is housed in a compact MSOP package.
Analog Devices ADG819BRMZ technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | MSOP |
| Drain to Source Resistance | 500mR |
| Height | 0.85mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG819BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
